Surface mount chip resistor, 0603 (1608 metric) case size, featuring 560 Ohm resistance with a 5% tolerance. Rated for 1/10W (100mW) power dissipation and 50V DC, this thick film resistor operates across a -55°C to +155°C temperature range with a ±200ppm/°C temperature coefficient. Automotive AEC-Q200 qualified and lead-free, it offers tin contact plating and is supplied in 5000-piece cut tape packaging.
Rohm MCR03EZPJ561 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Resistance | 560R |
| RoHS Compliant | Yes |
| Series | MCR03 |
| Size Code | 0603 |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR03EZPJ561 to view detailed technical specifications.
No datasheet is available for this part.