The Rohm MCR03EZPJ621 is a 50V 5% 100mW chip resistor with a 0603 package. It has a maximum operating temperature range of -55°C to 155°C and is RoHS compliant. The resistor is lead free and features automotive AEC-Q200 compliance. It has a resistance of 620 ohms and is available in a 0603 package quantity of one, packaged in cut tape.
Rohm MCR03EZPJ621 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Resistance | 620R |
| RoHS Compliant | Yes |
| Series | MCR03 |
| Size Code | 0603 |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR03EZPJ621 to view detailed technical specifications.
No datasheet is available for this part.