Rohm MCR100JZHFLR120 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 120mR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | MCR |
| Size Code | 2512 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR100JZHFLR120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
