Rohm MCR100JZHJLR18 technical specifications.
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 180mR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR100JZHJLR18 to view detailed technical specifications.
No datasheet is available for this part.