This 75mR 5% chip resistor is designed for automotive applications and meets the AEC-Q200 standard. It is available in a 2512 package and has a maximum operating temperature range of -55°C to 125°C. The resistor's maximum power dissipation is 1W, and it is packaged on a tape and reel for easy handling. The device is RoHS compliant and features a 2-termination design.
Rohm MCR100JZHJSR075 technical specifications.
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 75mR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR100JZHJSR075 to view detailed technical specifications.
No datasheet is available for this part.