Rohm MCR10EZHF1181 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 1.18kR |
| RoHS Compliant | Yes |
| Series | MCR10 |
| Technology | THICK FILM |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| Width | 0.049inch |
| Working Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR10EZHF1181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.