Rohm MCR10EZHF1690 technical specifications.
| Package/Case | 0805 |
| Height | 550um |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 169R |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR10EZHF1690 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.