The MCR10EZHJ241 is a surface-mount chip resistor with a maximum operating temperature range of -55°C to 155°C. It has a resistance of 240 ohms with a tolerance of 5%. The resistor is rated for a maximum power dissipation of 125mW and is RoHS compliant. It is packaged in a 0805 case code, which is 0.024inch high, 0.079inch long, and 0.049inch wide.
Rohm MCR10EZHJ241 technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 240R |
| RoHS Compliant | Yes |
| Series | MCR10 |
| Size Code | 0805 |
| Tolerance | 5% |
| DC Rated Voltage | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR10EZHJ241 to view detailed technical specifications.
No datasheet is available for this part.