
The Rohm MCR10EZHJ820 is a surface mount chip resistor with a maximum operating temperature range of -55°C to 155°C. It has a resistance of 82 ohms and a power dissipation of 125 milliwatts. The resistor is packaged in a 0805 case, measuring 0.024 inch in height and 0.049 inch in width, with a length of 0.079 inch. It is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Rohm MCR10EZHJ820 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 82R |
| RoHS Compliant | Yes |
| Series | MCR10 |
| Size Code | 0805 |
| Tolerance | 5% |
| DC Rated Voltage | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR10EZHJ820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
