The Rohm MCR10EZHJ824 is a 150V 5% 820kR chip resistor with a maximum power dissipation of 125mW. It is available in a 0805 package with a height of 0.024inch, length of 0.079inch, and width of 0.049inch. The resistor is surface mountable and has a RoHS compliance. It operates within a temperature range of -55°C to 155°C.
Rohm MCR10EZHJ824 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.024inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 820kR |
| RoHS Compliant | Yes |
| Series | MCR10 |
| Tolerance | 5% |
| DC Rated Voltage | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR10EZHJ824 to view detailed technical specifications.
No datasheet is available for this part.