The MCR10EZHJ825 is a 150V 5% 125mW SMD resistor from Rohm, packaged in the 0805 case. It has a maximum operating temperature range of -55°C to 155°C. The resistor is RoHS compliant and available in quantities of 5000 per reel. The MCR10EZHJ825 has a resistance of 8.2MR and a width of 0.049inch, with a length of 0.079inch and a height of 0.024inch.
Rohm MCR10EZHJ825 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.024inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Resistance | 8.2MR |
| RoHS Compliant | Yes |
| Series | MCR10 |
| Tolerance | 5% |
| DC Rated Voltage | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR10EZHJ825 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.