Rohm MCR10EZHMFX7321 technical specifications.
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 1 |
| Manufacturer Series | MCR10 |
| Resistance | 7320 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rohm MCR10EZHMFX7321 to view detailed technical specifications.
No datasheet is available for this part.