The Rohm MCR10EZPF2210 is a 150V 1% 221R chip resistor with a maximum operating temperature range of -55°C to 155°C. It is packaged in a 0805 case and is lead-free. This resistor is RoHS compliant and features automotive AEC-Q200 certification. The MCR10EZPF2210 has a maximum power dissipation of 125mW and is available in quantities of 5000 units per reel, packaged in cut tape.
Rohm MCR10EZPF2210 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Resistance | 221R |
| RoHS Compliant | Yes |
| Series | MCR10 |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR10EZPF2210 to view detailed technical specifications.
No datasheet is available for this part.