The Rohm MCR10 series is a line of fixed chip resistors with a 1% tolerance and a maximum power dissipation of 125mW. These resistors are available in a 0805 package and are compliant with the automotive AEC-Q200 standard. They have a resistance of 34kR and a DC rated voltage of 150V. The resistors are packaged in cut tape and have a height of 0.024inch, length of 0.079inch, and width of 0.049inch.
Rohm MCR10EZPF3402 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Length | 0.079inch |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 34kR |
| RoHS Compliant | Yes |
| Series | MCR10 |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR10EZPF3402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
