The Rohm MCR10EZPF3923 is a 150V 1% 392kR chip resistor with a package size of 0805. It is designed for automotive applications and meets the AEC-Q200 standard. The resistor has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 125mW. It is available in a tape and reel packaging with 5000 units per package. The RoHS compliant resistor is suitable for use in a variety of electronic applications.
Rohm MCR10EZPF3923 technical specifications.
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 392kR |
| RoHS Compliant | Yes |
| Series | MCR10 |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR10EZPF3923 to view detailed technical specifications.
No datasheet is available for this part.