The Rohm MCR10EZPF4323 is a 150V 1% thick film chip resistor with a resistance of 432kR. It is packaged in a 0805 case and features a tin contact plating. The resistor is lead free and RoHS compliant, making it suitable for automotive applications. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 125mW.
Rohm MCR10EZPF4323 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 432kR |
| RoHS Compliant | Yes |
| Series | MCR10 |
| Technology | THICK FILM |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| Width | 0.049inch |
| Working Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR10EZPF4323 to view detailed technical specifications.
No datasheet is available for this part.