The Rohm MCR10 Series 90.9R 1% 150V 125mW 0805 Lead Free Chip Resistor is a fixed resistor with a resistance of 90.9 ohms and a tolerance of 1%. It has a maximum power dissipation of 125 milliwatts and is rated for a DC voltage of 150 volts. This resistor is packaged in a 0805 case and is lead free, making it compliant with RoHS regulations. It is also automotive qualified to AEC-Q200 standards.
Rohm MCR10EZPF90R9 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 90.9R |
| RoHS Compliant | Yes |
| Series | MCR10 |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR10EZPF90R9 to view detailed technical specifications.
No datasheet is available for this part.