The Rohm MCR10EZPJ300 is a 150V 5% 30R chip resistor in an 0805 package, suitable for automotive applications due to its AEC-Q200 compliance. It is lead-free and RoHS compliant. With a maximum power dissipation of 125mW, this resistor is designed for surface mount applications.
Rohm MCR10EZPJ300 technical specifications.
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 30R |
| RoHS Compliant | Yes |
| Series | MCR |
| Size Code | 0805 |
| Tolerance | 5% |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR10EZPJ300 to view detailed technical specifications.
No datasheet is available for this part.
