The Rohm MCR10EZPJ6R8 is a 6.8 ohm, 5% tolerance, 150V DC rated voltage, 125mW max power dissipation chip resistor. It is packaged in an 0805 case, with a lead free and RoHS compliant construction. The resistor is designed for automotive applications, meeting the AEC-Q200 standard. It is available in a single unit quantity, packaged in cut tape.
Rohm MCR10EZPJ6R8 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 6.8R |
| RoHS Compliant | Yes |
| Series | MCR10 |
| Tolerance | 5% |
| DC Rated Voltage | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR10EZPJ6R8 to view detailed technical specifications.
No datasheet is available for this part.