Rohm MCR10FZHF2002 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.55 |
| Manufacturer Series | MCR10 |
| Series | MCR10(F TOL) |
| Resistance | 20000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rohm MCR10FZHF2002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.