The Rohm MCR18ERTJ472 is a 200V 5% tolerance 4.7kR fixed resistor packaged in a 1206 SMD case. It has a maximum power dissipation of 250mW and operates over a temperature range of -55°C to 155°C. The resistor is available in quantities of 5000 and is packaged in cut tape. It is RoHS compliant and has a resistance of 4.7kR.
Rohm MCR18ERTJ472 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.026inch |
| Length | 0.12inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR18ERTJ472 to view detailed technical specifications.
No datasheet is available for this part.