Rohm MCR18EZHF2610 technical specifications.
| Package/Case | 1206 |
| Height | 550um |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 261R |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR18EZHF2610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.