
The Rohm MCR18 series is a range of chip resistors with a maximum power dissipation of 250mW and a resistance of 30kR. These resistors are available in a 1206 package and are RoHS compliant. The MCR18 series is designed for use in a variety of applications and has a DC rated voltage of 200V. The resistors are packaged in cut tape and are available in a single unit quantity. The dimensions of the resistors are 0.126inch in length, 0.063inch in width, and 0.026inch in height.
Rohm MCR18EZHF3002 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.026inch |
| Length | 0.126inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 30kR |
| RoHS Compliant | Yes |
| Series | MCR18 |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR18EZHF3002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.