The MCR18EZHJ823 is a surface mount chip resistor from Rohm with a maximum operating temperature range of -55°C to 155°C. It has a DC rated voltage of 200V and a tolerance of 5%. The resistor is packaged in a 1206 case with a lead free finish and is RoHS compliant. It has a maximum power dissipation of 250mW and a resistance of 82kΩ.
Rohm MCR18EZHJ823 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 82kR |
| RoHS Compliant | Yes |
| Series | MCR18 |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR18EZHJ823 to view detailed technical specifications.
No datasheet is available for this part.