Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.22ohm, 2.13V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
Rohm MCR25JZHFLR220 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Resistance | 220mR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | MCR |
| Size Code | 1210 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR25JZHFLR220 to view detailed technical specifications.
No datasheet is available for this part.