The Rohm MCR25JZHFLR240 is a 1% thick film chip resistor with a maximum power dissipation of 500mW and an operating temperature range of -55°C to 155°C. It is packaged in a 1210 case and is lead free and RoHS compliant. This resistor is designed for automotive applications and meets the AEC-Q200 standard.
Rohm MCR25JZHFLR240 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | MCR |
| Size Code | 1210 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR25JZHFLR240 to view detailed technical specifications.
No datasheet is available for this part.