The Rohm MCR50JZHF1103 is a 200V 1% 110kR chip resistor with a maximum power dissipation of 500mW. It is packaged in a 2010 case and is available on tape and reel. The resistor is compliant with AEC-Q200 automotive standards and operates over a temperature range of -55°C to 155°C. It is RoHS compliant and features a 2-termination design.
Rohm MCR50JZHF1103 technical specifications.
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 110kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR50JZHF1103 to view detailed technical specifications.
No datasheet is available for this part.