The Rohm MCR50JZHFLR110 is a fixed resistor with a resistance of 110 milliohms and a tolerance of 1%. It has a maximum power dissipation of 500 milliwatts and is packaged in a surface mount 2010 case. The operating temperature range is -55°C to 155°C. This resistor is RoHS compliant and is available in a cut tape packaging configuration.
Rohm MCR50JZHFLR110 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.028inch |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 110mR |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 1% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR50JZHFLR110 to view detailed technical specifications.
No datasheet is available for this part.