The MCR50JZHJ274 is a surface mount chip resistor from Rohm with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 500mW and is RoHS compliant. The resistor is packaged in a 2010 case code with a height of 0.028inch, length of 0.197inch, and width of 0.098inch.
Rohm MCR50JZHJ274 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 270kR |
| RoHS Compliant | Yes |
| Series | MCR |
| Size Code | 2010 |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR50JZHJ274 to view detailed technical specifications.
No datasheet is available for this part.