The MCR50JZHJ511 is a 200V 5% 510R chip resistor from Rohm, packaged in a surface mount 2010 case. It has a maximum power dissipation of 500mW and is RoHS compliant. The resistor operates over a temperature range of -55°C to 155°C.
Rohm MCR50JZHJ511 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 510R |
| RoHS Compliant | Yes |
| Series | MCR |
| Size Code | 2010 |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR50JZHJ511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
