The MCR50JZHJ911 is a 200V 5% 500mW chip resistor from Rohm, featuring automotive AEC-Q200 ratings. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a 2010 case code, with a cut tape packaging style. It is RoHS compliant and suitable for use in automotive applications.
Rohm MCR50JZHJ911 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 910R |
| RoHS Compliant | Yes |
| Series | MCR |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MCR50JZHJ911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
