Rohm MD51V65165E-50TAZ0AR technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Address Bus Width | 12b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 64Mb |
| Memory Type | Volatile, , RAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 4M x 16 |
| Package Quantity | 1170 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm MD51V65165E-50TAZ0AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.