The MMBZ15VALFHT116 is a transient voltage suppressor diode from Rohm, featuring a maximum operating temperature of 150 degrees Celsius. It has a unidirectional polarity and is constructed with silicon diode elements. The device is a 3-terminal component with a dual terminal position and two elements. It can withstand a maximum reverse voltage of 12 volts and a non-repetitive peak reverse power dissipation of 40 watts. The breakdown voltage is between 14.25 and 15.75 volts.
Rohm MMBZ15VALFHT116 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 14.25 |
| Non-rep Peak Rev Power Dis-Max | 40 |
| Breakdown Voltage-Max | 15.75 |
| Power Dissipation-Max | 0.225 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm MMBZ15VALFHT116 to view detailed technical specifications.
No datasheet is available for this part.