The MMBZ6V8ALT116 is a dual transient voltage suppressor diode from Rohm, featuring a maximum operating temperature of 150 degrees Celsius. It has three terminals with dual terminal positions and two diode elements made of silicon. The diode type is a unidirectional trans voltage suppressor diode with a maximum reverse voltage of 4.5 volts and a minimum breakdown voltage of 6.46 volts. The non-repetitive peak reverse power dissipation is 40 watts and the maximum power dissipation is 0.225 watts.
Rohm MMBZ6V8ALT116 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 4.5 |
| Breakdown Voltage-Min | 6.46 |
| Non-rep Peak Rev Power Dis-Max | 40 |
| Breakdown Voltage-Max | 7.14 |
| Power Dissipation-Max | 0.225 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm MMBZ6V8ALT116 to view detailed technical specifications.
No datasheet is available for this part.