Rohm MMSTA64T146 technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector-emitter Voltage-Max | 30V |
| Continuous Collector Current | 500mA |
| Emitter Base Voltage (VEBO) | 10V |
| Gain Bandwidth Product | 125MHz |
| hFE Min | 10000 |
| Lead Free | Lead Free |
| Max Collector Current | 300mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Transition Frequency | 125MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Rohm MMSTA64T146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
