
Surface mount resistor array featuring two isolated zero-ohm elements within a 0404 (1010 metric) package. This component offers a resistance of 0R with a 5% tolerance, a power dissipation of 63mW (62.5mW per element), and a DC rated voltage of 100V. Operating across a temperature range of -55°C to 125°C, it provides a working voltage of 25V and is constructed with lead-free materials.
Rohm MNR02M0AJ000 technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0404 |
| Circuit Type | Isolated |
| Height | 0.018inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Elements | 2 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 0R |
| Series | MNR |
| Size Code | 1005 |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 0.039inch |
| Working Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MNR02M0AJ000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
