
Surface mount resistor network featuring two isolated 56 Ohm elements with 5% tolerance. This component is housed in a 0404 (1010 metric) case, with a 0402 package size, measuring 0.039 inches in length and width, and 0.018 inches in height. It operates within a temperature range of -55°C to 155°C, supports 25V DC rated voltage, and offers 63mW total power dissipation with 62.5mW per element. Lead-free and RoHS compliant, it is supplied in cut tape packaging.
Rohm MNR02M0APJ560 technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Height | 0.018inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Elements | 2 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 56R |
| RoHS Compliant | Yes |
| Series | MNR02 |
| Size Code | 1005 |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.039inch |
| Working Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MNR02M0APJ560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
