
Isolated resistor network, surface mount, 4 elements, 8 contacts, 10 Ohm resistance with 5% tolerance. Features thick film technology in a 0804 (2010 metric) SMD/SMT package, offering 63mW total power dissipation and 62.5mW per element. Operates across a -55°C to 125°C temperature range with a 25V DC rating. Lead-free and RoHS compliant.
Rohm MNR04M0ABJ100 technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | MNR |
| Technology | THICK FILM |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MNR04M0ABJ100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
