Surface mount resistor array featuring 4 isolated 100 Ohm elements with 5% tolerance. This component is housed in an 0804 (2010 metric) package, measuring 0.079" x 0.039" x 0.022". It offers a power dissipation of 63mW per package and 62.5mW per element, with a maximum operating temperature of 125°C. Rated for 25V, this 8-contact component is supplied in cut tape packaging.
Rohm MNR04M0ABJ101 technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | MNR |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.039inch |
| RoHS | Not Compliant |
Download the complete datasheet for Rohm MNR04M0ABJ101 to view detailed technical specifications.
No datasheet is available for this part.