
Surface mount resistor array featuring 4 isolated elements, each with a resistance of 2.7kR and a tolerance of 5%. This component offers a power dissipation of 63mW total, with 62.5mW per element, and a voltage rating of 25V. Housed in an 0804 (2010 metric) case code, it operates across a temperature range of -55°C to 125°C. The array is lead-free, RoHS compliant, and packaged in cut tape.
Rohm MNR04M0ABJ272 technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Height | 0.018inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 2.7kR |
| RoHS Compliant | Yes |
| Series | MNR04 |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MNR04M0ABJ272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
