
Surface mount resistor array featuring 4 isolated elements, each with a resistance of 56 Ohms and a 5% tolerance. This component is housed in an 0804 (2010 metric) case, measuring 0.079 inches in length and 0.039 inches in width, with a height of 0.018 inches. It offers a power dissipation of 63mW total, with 62.5mW per element, and operates within a temperature range of -55°C to 125°C, with a DC rated voltage of 25V. The 8-contact component is lead-free, RoHS compliant, and supplied in cut tape packaging.
Rohm MNR04M0ABJ560 technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Height | 0.018inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 56R |
| RoHS Compliant | Yes |
| Series | MNR04 |
| Size Code | 1005 |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.039inch |
| Working Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MNR04M0ABJ560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
