Rohm MNR04M0APJ101 technical specifications.
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Height | 0.018inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | MNR |
| Size Code | 0402 |
| Technology | THIN FILM |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.039inch |
| Working Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MNR04M0APJ101 to view detailed technical specifications.
No datasheet is available for this part.