
Surface mount resistor network featuring isolated circuit configuration with 4 elements, each rated at 1k Ohm resistance and 5% tolerance. This thick film component operates within a temperature range of -55°C to 155°C, with a power dissipation of 63mW and 25V DC rated voltage. Housed in an 0804 (0805) SMD package, it offers a ±200ppm/°C temperature coefficient and is lead-free and RoHS compliant.
Rohm MNR04M0APJ102 technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Height | 0.018inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | MNR04 |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.039inch |
| Working Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MNR04M0APJ102 to view detailed technical specifications.
No datasheet is available for this part.
