
Surface mount resistor array featuring four isolated 4.7kΩ thin film elements, each with 62.5mW power dissipation and a 5% tolerance. This 8-contact, 0804 (1005) size component operates from -55°C to 155°C with a 25V DC rated voltage and 63mW total power dissipation. Lead-free and RoHS compliant, it is supplied in cut tape packaging.
Rohm MNR04M0APJ472 technical specifications.
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Height | 0.018inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | MNR |
| Size Code | 1005 |
| Technology | THIN FILM |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 0.039inch |
| Working Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MNR04M0APJ472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
