Thick film resistor network featuring isolated circuit configuration. Two 10k Ohm resistors with 5% tolerance and a ±200ppm/°C temperature coefficient. Designed for surface mount applications in a 0606 (2 x 0603) convex SMD package with 4 contacts. Maximum power dissipation is 63mW, with 62.5mW per element, and a DC rated voltage of 50V. Operating temperature range spans from -55°C to 125°C.
Rohm MNR12E0ABJ103 technical specifications.
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Elements | 2 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| Series | MNR |
| Size Code | 0603 |
| Technology | THICK FILM |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MNR12E0ABJ103 to view detailed technical specifications.
No datasheet is available for this part.