Surface mount resistor network featuring an isolated circuit type with 4 elements and 4 resistors. This 0603 package component offers a 1MR resistance with a 5% tolerance and a power dissipation of 63mW, with 62.5mW per element. Operating across a temperature range of -55°C to 125°C, it supports a DC rated voltage of 50V and is lead-free and RoHS compliant.
Rohm MNR14E0ABJ105 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | MNR |
| Size Code | 0603 |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MNR14E0ABJ105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.