
Surface mount resistor network featuring four isolated 2.7kR elements with 5% tolerance. This thick film component is housed in a 1206 (3216 metric) SMD/SMT package, measuring 0.126" L x 0.063" W x 0.024" H. Rated for 50V DC, it offers a power dissipation of 63mW per package and 62.5mW per element, operating across a temperature range of -55°C to 125°C. The component is lead-free and RoHS compliant.
Rohm MNR14E0ABJ272 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 2.7kR |
| RoHS Compliant | Yes |
| Series | MNR14 |
| Size Code | 0603 |
| Technology | THICK FILM |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MNR14E0ABJ272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
