
Surface mount resistor network featuring four isolated 3kΩ elements with 5% tolerance. This 8-contact component is housed in a 1206 (3216 metric) case, measuring 0.126" (3.2mm) length, 0.063" (1.6mm) width, and 0.024" (0.6mm) height. Rated for 50V DC, it offers 63mW total power dissipation with 62.5mW per element. Operating across a -55°C to 125°C temperature range, this lead-free, RoHS compliant component is supplied in cut tape packaging.
Rohm MNR14E0ABJ302 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 3kR |
| RoHS Compliant | Yes |
| Series | MNR |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MNR14E0ABJ302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
