
Surface mount resistor array featuring 4 isolated elements, each with a resistance of 47 Ohms and a tolerance of 5%. This component operates within a temperature range of -55°C to 155°C and has a voltage rating of 50V. The 1206 (3216 metric) case code houses 8 contacts, with a power dissipation of 63mW total and 62.5mW per element. Constructed with lead-free and RoHS compliant materials, it is supplied in cut tape packaging.
Rohm MNR14E0ABJ470 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 47R |
| RoHS Compliant | Yes |
| Series | MNR14 |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Rohm MNR14E0ABJ470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
