Surface mount resistor array featuring 4 isolated elements, each with 10 Ohm resistance and 5% tolerance. This 8-pin, 1206 (3216 metric) package houses thick film technology with a ±200ppm/°C temperature coefficient. Rated for 50V DC, it operates from -55°C to +155°C and offers 62.5mW power per element. Convex SMD mounting and lead-free, RoHS-compliant construction ensure reliable performance.
Rohm MNR14E0APJ100 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | MNR14 |
| Size Code | 0603 |
| Technology | THICK FILM |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rohm MNR14E0APJ100 to view detailed technical specifications.
No datasheet is available for this part.